TUK Ltd KAPMfnl#20 Low Profile Panel Mount Adaptor In Bags Of 20

MPN
KAPMfnl#20
Brand
TUK Ltd
EAN-13
5055386509437
Order Code
21-0127
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockContact us for additional stock

This bag of 20 low profile panel mount adaptors is designed to be used on panels of virtually any thickness. It is supplied with both M3 and 4:40 flathead screws and can be used with almost any standard sized keystone to enable them to be mounted in panel mount cut outs.
  • Light-weight, durable polycarbonate adaptor ensures easy mounting.
  • Provides insulation from interference from the panel.
  • Supplied with 2 pairs of crosshead screws: 2 x black flat head M3 screws / 2 x black flat head 4:40 screws to fit in US style panels.
  • Packed individually and then in bags of 20.
Accessory Type Panel-mount adapter
Mounting Type Panel
Type RJ45 Adapter

Reviews

Be the first to submit a review

Trustpilot