Christmas Opening Hours and Delivery Dates here
TT Electronics T6360ST 12VDC 2A Desktop Switch Mode Power Supply Unit

TT Electronics T6360ST 12VDC 2A Desktop Switch Mode Power Supply Unit

Order Code:

90-2768

Brand: TT Electronics MPN: T6360ST

Discontinued


A desktop switch mode power supply with a 100 to 240V AC universal voltage input and a 24W 2A 12V DC output. The compact design and Level VI Efficiency rating make it ideal for use in industrial, laboratory and commercial use as well as making an ideal power supply for domestic use.


  • C8 Type input connector
  • 2.1mm Right-angled output connector
  • Overvoltage, overload and short-circuit protection
  • Dimensions 31 x 50 x 81mm
  • UL, GS, FCC, IEC, EN, CE approved
Output Voltage 12V
Output Current 2A
Power Rating 24W
Dimensions 31 x 50 x 80mm
Input Connector C8
Output Connector 2.1mm C+ve right
Supply Voltage Range 100 to 240V

Trustpilot