Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TT Electronics T6352ST 6W 9V 0.66A Switch Mode Plugtop Power Supply Unit

Order Code:  

85-3007

  Copy to clipboard
Brand: TT Electronics  Copy to clipboard MPN: T6352ST  Copy to clipboard
 Report an error

Discontinued

Switch mode plugtop power supply unit from the TT Electronics SMPSU range.


  • Level 6 efficiency
  • Power rating 6W
  • Output voltage 9V
  • Output current 0.66A
  • Fixed UK wall plug
  • 1 year warranty
  • Manufacturer's part T6352ST
Output Voltage (DC) 9V
Output Current 0.66A
Power Rating 6W
AC Input Plug Nationality UK
Output Connector N/A
Supply Voltage Range 100 to 240V
Dimensions (L x W x H) 65.7 x 50.1 x 61.6mm
Polarity Centre positive

Reviews


Be the first to submit a review