Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TT Electronics T6313ST 12V DC 2A Desktop Power Supply Unit Right Angle Connector

Order Code:  

90-2767

  Copy to clipboard
Brand: TT Electronics  Copy to clipboard MPN: T6313ST  Copy to clipboard
 Report an error

Discontinued

This desktop power supply from TT Electronics is 100% burned-in tested and has a small, compact design, making it well suited for a variety of applications.

The cost-effective, highly reliable PSU offers Level VI efficiency and is fitted with an attractive, fully enclosed plastic case, with a right-angled 5.5 x 2.1mm female barrel output connector.


  • Power: 24W
  • Input voltage: 90 to 264V AC
  • Output voltage: 12V DC
  • Output connector right angled 5.5 x 2.1 x 12mm female barrel
  • Input frequency: 47 to 63Hz
  • Input current: 800mA RMS max.
  • Output current: 2A
  • Operating temperature: 0 to 40°C
  • Case size: 80.6 x 50 x 31mm (L x W x H)
  • Manufacturer's part T6313ST
Output Voltage 12V
Output Current 2A
Power Rating 24W
Input Connector IEC C14
Output Connector Right angled 2.1 c+ve
Dimensions 80.6 x 50 x 31mm
Supply Voltage Range 90 to 264V

Reviews


Be the first to submit a review