Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TT Electronics T6261ST 12VDC 1A 12W Installation PSU

Order Code:  

85-3762

  Copy to clipboard
Brand: TT Electronics  Copy to clipboard MPN: T6261ST  Copy to clipboard
 Report an error

Discontinued

A high quality, 12V DC, efficiency level VI, wall-mountable, switch-mode power supply complete with UK mains plug.


  • Fixed 12V DC output
  • Universal / full range AC input 100 to 240V
  • Fixed AC mains lead with UK 13A plug
  • 2.1mm centre-positive DC output connector
  • Class II (no earth)
  • Built-in wall-mounting tabs
  • Efficiency level VI
  • RoHS compliant
  • Cost-effective
  • High reliability
  • CE and GS approved
  • Manufacturer's type T6261ST
Number of Outputs 1
Output Voltage Max. 12.6V
Output Current Max. 1A
Power Rating 12W
Input Connection UK mains plug
Output Connectors 5.5 x 2.1 x 12mm Female Barrel
Temperature Range 0 to 40°C
Dimensions 75 x 47.5 x 26.5mm
Output Current Min. 0A
Output Voltage Min. 11.4V
Supply Voltage Range 100 to 240V

Reviews


Strontronics T6261S Power supply

Reviewed by: Praxyp - 09 November 2017
Perfect replacement for original power supply. Outputs stable voltage and current supply to prevent damage to delicate video/TVR distribution system. Definitely recommend!