Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TT Electronics T5893ST 24V/1.7A 40W Desktop Switch Mode Power Supply Unit

Order Code:  

90-2677

  Copy to clipboard
Brand: TT Electronics  Copy to clipboard MPN: T5893ST  Copy to clipboard
 Report an error

Discontinued

The TT Electronics T5893ST is a 40W Desktop Switching Mode Power Supply Unit operating with an input voltage of 90V AC to 264V AC and an output voltage 24V DC with 1.7A load.


  • Output: 24V DC 1.7A
  • Universal/ Full range AC input
  • Class II power (no earth)
  • Small and Compact UK Plug design
  • Switch-mode power supply
  • Cost effective and high reliability
  • Manufacturer's part: T5893ST
Output Voltage 24V
Output Current 1.7A
Power Rating 0.1W
Input Connector C14
Output Connector N/A
Dimensions 32.3 x 52 x 111mm
Supply Voltage Range 90 to 264V

Reviews


24v Dc power supply

Reviewed by: Andy Moles - 14 December 2017
this little piece of kit works well. it delivers a stable 24v what ever load i threw at it. would buy another without issue