Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TT Electronics T5778ST 24VDC 1.7A Plug & Go 40W Power Supply 2.1mm

TT Electronics T5778ST 24VDC 1.7A Plug & Go 40W Power Supply 2.1mm

Order Code:  

85-4746

  Copy to clipboard
Brand: TT Electronics  Copy to clipboard MPN: T5778ST  Copy to clipboard
 Report an error

Discontinued

The TT Electronics T5778ST is a 24VDC, 1.7A, 40W Plug and Go Switch Mode Power Supply Unit. This Level VI Plug and Go PSU is a high quality, highly reliable plug and go power supply suitable for a wide range of applications all over the world.

As standard, this world traveller power supply comes with a 3 pack of the most common mains plugs including the USA, UK and Euro mains heads. This plug unit is an ideal companion for people on the move where usability, compactness and reliability is essential.


  • Level 6 Efficiency
  • Universal/ Full Range Input
  • Interchangeable AC Heads
  • Cost Effective and Highly Reliable
  • 1 Year Warranty
  • Supplied with an Output Power of 40W
  • Supplied with an Output Voltage of 24V
  • Supplied with an Output Current 1.7A
  • Manufacturer's part: T5778ST
Output Voltage (DC) 24V
Output Current 1.7A
Power Rating 40W
AC Input Plug Nationality Various
Output Connector 2.1mm
Supply Voltage Range 100 to 240V
Dimensions 38 x 59.4 x 90mm
Polarity Centre positive

Reviews


Be the first to submit a review