A 12V 1.25A 15W power supply that has a 90-264V AC input and comes supplied complete with UK, European, USA and Australian pins as standard. It carries full international safety approvals making it suitable for world use. This PSU unit meets the latest ErP stage 2 requirements and has a high reliability with M.T.B.F of 50K hours at 25°C. The PSU provides a single voltage regulated output and is fitted with a 2.1 x 5.5 x 12mm connector. Polarity + ve centre.
- Rating: 12V 1.25A 15W
- Rated Input: Voltage 100 to 240V AC
- Full Input: Voltage Range 90 to 264V AC
- Efficiency Level VI
| Output Current |
1.25A |
| AC Input Plug Nationality |
AUS, Euro, UK, USA |
| Dimensions |
(L x W x H) 80 x 42 x 40mm |
| Output Connector |
2.1 x 5.5 x 12mm female barrel |
| Output Voltage (DC) |
12V |
| Polarity |
Centre positive |
| Power Rating |
15W |
| Rating |
12V 1.25A 15W |
| Supply Voltage Range |
90 to 264V |