We use cookies on our website to ensure you get the best possible experience – they allow us to tailor content specifically to you, analyse our website to help make improvements, and display ads that are applicable to you across other websites. If you’re happy with this, please select “Allow all", or personalise the cookies you allow with “Manage”. Clicking on “Reject non-essential” will remove these cookies, but the site may not function to its best abilities. For more information, please visit our cookie policy
High quality desktop switch mode PSU from PowerPax UK featuring a standard IEC320 C14 inlet and a 1.2m captive lead with a 2.1 x 5.5 x 12mm female, centre positive DC connector.
These PSUs are suitable for a range of applications including LCD monitors, notebooks, printers and other peripheral and portable devices.
Wide input voltage range 90V to 264V
Maximum power 150W
Output voltage 24V
AC active PFC input design
Low cost and low weight
High efficiency and high MTBF
Compact size and low profile
No inrush current damage at cold start
Short circuit, over voltage and over current protection