Christmas Opening Hours and Delivery Dates here

TT Electronics SRS-75-36 Enclosed Power Supply 36V DC 2.1A 75.6W

Order Code:

85-6483

Brand: TT Electronics MPN: SRS-75-36

Discontinued


These 75.6W enclosed power supplies have been specially designed to offer high efficiency, long life and high reliability for use in a wide variety of applications.


  • Voltage: 36V
  • Rated current: 2.1A
  • Rated power: 75.6W
  • Small compact design
  • Dimensions (L x W x H): 99 x 97 x 30mm
  • Cooling by free air convection
  • Universal input (100 to 240V AC)
  • High efficiency, long life & high reliability
  • RoHS, CE, & UL approved
  • 3 year manufacturer's warranty
  • TT Electronics type SRS-75-36
Output Voltage 32.4V
Output Current 0A
Power Rating 75.6W
Number of Outputs 1
Dimensions 99 x 97 x 30mm
Input Connection Screw terminals with cover
Output Connectors Screw terminals with cover
Supply Voltage Range 100 to 240V
Temperature Range -30 to +50°C

Trustpilot