Christmas Opening Hours and Delivery Dates here

TT Electronics SRS-35-24 Enclosed Power Supply 24V DC 1.5A 35W

Order Code:

85-6469

Brand: TT Electronics MPN: SRS-35-24

Discontinued


These 35W enclosed power supplies have been specially designed to offer high efficiency, long life and high reliability for use in a wide variety of applications.


  • Voltage: 24V
  • Rated current: 1.5A
  • Rated power: 35W
  • Small compact design
  • Dimensions (L x W x H): 99 x 82 x 30mm
  • Cooling by free air convection
  • Universal input (100 to 240V AC)
  • Withstands 5G vibration test
  • RoHS, CE, & UL approved
  • 3 year manufacturer's warranty
  • TT Electronics type SRS-35-24
Output Voltage 21.6V
Output Current 0A
Power Rating 35W
Number of Outputs 1
Dimensions 99 x 82 x 30mm
Input Connection Screw terminals with cover
Output Connectors Screw terminals with cover
Supply Voltage Range 100 to 240V
Temperature Range -30 to +50°C

Trustpilot