TT Electronics SGS Series Enclosed Power Supplies

A range of 15W and 25W enclosed power supplies that have been specially designed to offer high efficiency, long life and high reliability for use in a wide variety of applications.

  • Range of output voltages
  • Rated power: 15W & 25W
  • Small compact design
  • Dimensions (L x W x H): 85 x 58.5 x 36.5mm
  • Cooling by free air convection
  • Full input voltage range: 88 to 264V AC
  • Withstand 2G vibration test
  • RoHS, CE, & UL approved
  • 3 year manufacturer's warranty
  • TT Electronics SGS series
Description Image Product Buy Pricing (Ex VAT) Power Rating Output Voltage Output Current Number of Outputs Input Voltage Dimensions Input Connection Output Connectors Temperature Range
TT Electronics SGS-15-15 Enclosed Power Supply 15V DC 1A 15W
TT Electronics SGS-15-15 Enclosed Power Supply 15V DC 1A 15W
Standard range
Order code: 85-6459
MPN: SGS-15-15

Despatched same day - 2 in stockContact us for additional stock
1+ £4.80
Price per unit Ex VAT
15W 13.5V 0A 1 88 to 264V 85 x 58.5 x 36.5mm Screw terminals Screw terminals -10 to +60°C
TT Electronics SGS-15-24 Enclosed Power Supply 24V DC 0.7A 15W
TT Electronics SGS-15-24 Enclosed Power Supply 24V DC 0.7A 15W
Standard range
Order code: 85-6460
MPN: SGS-15-24

Despatched same day - 77 in stockContact us for additional stock
1+ £8.64
Price per unit Ex VAT
15W 21.6V 0A 1 88 to 264V 85 x 58.5 x 36.5mm Screw terminals Screw terminals -10 to +60°C
TT Electronics SGS-25-24 Enclosed Power Supply 24V DC 1.1A 25W
TT Electronics SGS-25-24 Enclosed Power Supply 24V DC 1.1A 25W
Extended range
Order code: 85-6464
MPN: SGS-25-24

Despatched same day - 1 in stockContact us for additional stock
1+ £4.66
Price per unit Ex VAT
25W 21.6V 0A 1 88 to 264V 85 x 58.5 x 36.5mm Screw terminals Screw terminals -10 to +60°C

Trustpilot