Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TT Electronics T5878ST Level VI Desktop PSU 9VDC 2A 18W

Order Code:  

85-4804

  Copy to clipboard
Brand: TT Electronics  Copy to clipboard MPN: T5878ST  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £15.43
5+ £13.42

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
17 in Stock, despatched same dayContact us for additional stock

This power supply from TT Electronics has a small, compact design and offers high reliability, making it well suited for a variety of applications. The PSU is also cost effective, offering Level VI efficiency, while fitted with a fully enclosed attractive plastic case.


  • Power: 18-20W
  • Input voltage: 90-264V AC
  • Output voltage: 9V DC
  • Input frequency: 47-63Hz
  • Input current: 500mA
  • Output amps: 2A
  • Operating temperature: 0 to 40°C
  • Case size: 80.6(L) x 50(W) x 31mm(H)
  • Input connector: IEC (kettle) lead
  • Manufacturer's part T5878ST
Output Voltage 9V
Output Current 2A
Power Rating 18W
Input Connector IEC C14
Output Connector Right angled 2.1 c+ve
Dimensions 80.6 x 50 x 31mm
Supply Voltage Range 264V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review