TT Electronics ABW1 1k 1K ±10% 1W 23MM Solder Tag Wirewound Rotary Potentiometer

MPN
3109605994
EAN-13
2050000571145
Order Code
51-7055
Country of Origin
Germany
  • Quickly find another product in this range by Resistance:

    500Ω 1kΩ 5kΩ 10kΩ
View Full Product Range (4)

Discontinued


1K Sealed wire potentiometer with M10 central mounting and Metallic axle. Established and versatile applications/uses in all areas of electronic industry.


  • Single turn
  • Excellent performance
  • ¼in (6.35mm) metal shafts
  • Linear response
  • Width 23mm
Type Linear Potentiometer
Resistance 1kΩ
Tolerance 10%
No of Turns 1
Taper Linear
Power Rating 1W
Shaft Diameter 6.35mm
Shaft Length 40mm

Trustpilot