TT Electronics ABW1 10K 10K ±10% 1W 23MM Solder Tag Wirewound Potentiometer

MPN
ABW1 10K
Order Code
51-7058
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

    500Ω 1kΩ 5kΩ 10kΩ
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £15.83 £15.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 302 in stock

10K Sealed wire potentiometer with M10 central mounting and Metallic axle. Established and versatile applications/uses in all areas of electronic industry.


  • Single turn
  • Excellent performance
  • ¼in (6.35mm) metal shafts
  • Linear response
  • Width 23mm
Type Linear Potentiometer
Resistance 10kΩ
Tolerance 10%
No of Turns 1
Taper Linear
Power Rating 1W
Shaft Diameter 6.35mm
Shaft Length 40mm

Reviews

Be the first to submit a review

Trustpilot