TT Electronics AB PS45G-B2SBR200KN 200K 20% Dual Gang 45mm Dust Cover Slide Pot.

TT Electronics AB PS45G-B2SBR200KN 200K 20% Dual Gang 45mm Dust Cover Slide Pot.

Order Code:

58-5517

Brand: TT Electronics MPN: 4111405660

Discontinued


A 200K dual gang sliding lever potentiometer with a travel length of 45mm.


  • With dust cover
  • Tolerance 20%
  • Metal lever
Resistance 200kΩ
Travel 45mm

Trustpilot