TT Electronics AB PS45G-B2SBR100KN 100K 20% Dual Gang 45mm Dust Cover Slide Pot.

TT Electronics AB PS45G-B2SBR100KN 100K 20% Dual Gang 45mm Dust Cover Slide Pot.

Order Code:

58-2858

Brand: TT Electronics MPN: 4111405315

Discontinued


A 100K dual gang sliding lever potentiometer with a travel length of 45mm.


  • With dust cover
  • Tolerance 20%
  • Metal lever
Resistance 100kΩ
Travel 45mm

Trustpilot