TT Electronics 601030 10K 30% LIN 0.1W HA 06 / SM065 Horizontal Carbon Trimmer

MPN
601030
Order Code
57-8711
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

    10kΩ 50kΩ
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £0.275
50+ £0.234
100+ £0.200
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 382 in stock

A 10K Ø6.5mm carbon composition film preset potentiometer with top adjustment. PCB mounting with a 5mm pitch and suitable for a wide range of applications.


  • Tolerance 30%
  • Linear law
Type Carbon film pot
Resistance 10kΩ
Tolerance 30%
Power Rating 0.1W
Adjustment Type Top
Number of Turns 1
Pitch 5mm
Mounting Style Through hole

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot