TT Electronics 2800586455 100K 20% 23B 4mm Square SMD Top Adjust Cermet Trimmer

TT Electronics 2800586455 100K 20% 23B 4mm Square SMD Top Adjust Cermet Trimmer

MPN
2800586455
Order Code
58-6014
Country of Origin
Taiwan

Discontinued


A 100K top adjust, single turn surface mounting cermet trimmer potentiometer in a 4mm² sealed case.


  • Pin style B
  • Tolerance 20%
  • 210° of travel
  • Solid mechanical stops
  • Linear law
  • Wide temperature range
Type Cermet Trimmer
Resistance 100000O
Tolerance 20%
Adjustment Type Top
Number of Turns 1
Mounting Style Surface mount

Trustpilot