TT Electronics 2046701700 1K 10% LIN 467 / 64X Vertical Cermet Trimmer

TT Electronics 2046701700 1K 10% LIN 467 / 64X Vertical Cermet Trimmer

MPN
2046701700
Order Code
57-8823

Discontinued


A 1K multiturn, side adjusting, cermet preset potentiometer that comes in a slim PCB mounting body. Suitable for a wide range of applications.
  • Available in a range of popular values
  • Tolerance 10%
  • 12x spindle multiturn
  • Wide operating temperature range
  • Linear law
  • Encased version
  • Body 6.86 x 6.35 x 4.19mm
  • Pitch 2.54mm
Resistance 1kΩ
Tolerance 10%
Power Rating 0.25W
Adjustment Type Side
Number of Turns 12
Pitch 2.54mm
Mounting Style Through hole

Trustpilot