TT Electronics 2002102255 AB 47K 20% LIN TGN805M 9mm Horizontal Cermet Trimmer

MPN
2002102255
Order Code
57-9013
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.06
10+ £0.978
100+ £0.920
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 1,164 in stock

A 47K basic design cermet preset potentiometer in a horizontally mounted PCB body with top adjust. Suitable for a wide range of applications.


  • Tolerance 20%
  • Wide operating temperature range
  • Linear law
  • Dimensions 10.8 x 8.8 x 3.5mm
  • Pitch 5mm
Type Cermet Trimmer
Resistance 47kΩ
Tolerance 20%
Power Rating 0.5w
Adjustment Type Top
Number of Turns 1
Pitch 5mm
Maximum Temperature +125°C
Min. temperature -40°C
Mounting Style Through hole

Reviews

Be the first to submit a review

Trustpilot