Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Trust 16937 Flex Design Tablet 6 x 4.5in

Order Code:  

19-4100

  Copy to clipboard
Brand: Trust  Copy to clipboard MPN: 16937  Copy to clipboard EAN-13: 8713439169379
 Report an error

Discontinued

The Trust Flex Design Tablet 6 x 4.5in is a stylish, ultra-thin and space-saving tablet with 155 x 120mm working space for picture editing, freehand drawing and other graphic applications.


  • Paper-thin design with anti-skid bottom for a comfortable and ergonomic position for your hand, helping to prevent excessive strain
  • Small, lightweight and energy-efficient design: ideal for mobile users
  • Includes ergonomic wireless 3-button pen with 1024-step pressure sensitivity
  • Advanced software for drawing and editing pictures included
  • Fully supports Windows 7 & Vista advanced tablet functions, such as pen pressure sensitivity, and converting handwriting into digital text
  • Package contents: Tablet, Pen, 2x pen tips, Pen-tip removal tool, USB cable, 1x AAA battery, CD-ROM with software, User's guide
  • System requirements: Windows 7, Vista or XP, USB port
  • Trust type 16937

Reviews


Be the first to submit a review