Trust 15542 Bluetooth 2.1 USB Adapter

MPN
15542
Brand
Trust
EAN-13
8713439155426
Order Code
19-4020

Discontinued


The Trust USB Bluetooth 4.0 Adapter brings Bluetooth compatibility to your desktop PC or laptop enabling you to work with Bluetooth enabled peripherals. Supporting the latest Version 4.0 specification, it offers ultra-low power consumption with support for Bluetooth low energy.

Fast data transfer rates of up to 3Mbps help speed up file and data movement between devices, synchronize contacts and calendar information with your smart phone, wirelessly print and even connect to the internet or a network via your mobile phone.

Capable of operating within a range of up to 15m, you can now connect to multiple Bluetooth enabled devices, such as a keyboard, mouse and printer to create a truly wire-free environment.


  • Latest Bluetooth 4.0 technology
  • Low energy mode
  • 15m wireless range
  • Ultra small size
  • Compatible with older Bluetooth versions
  • Package contents
  • USB adapter with Bluetooth 4.0 wireless technology
  • Mini-DVD with driver
  • Users guide
  • System requirements: Windows 8, 7, Vista or XP, USB port, DVD-drive or internet connection, Bluetooth enabled device
Package contents

Trustpilot