TruSens M30 Long Inductive Sensors

TruSens Brand: TruSens

These inductive sensors have a long M30 cylindrical body that is manufactured from chrome-plated brass. The bodies are proof against water, oil, acid and alkaline. An LED indicator lamp is provided for status indication. These sensors are widely used in counting, measuring, RPM measuring applications in chemical, paper manufacturing, and other industries.

  • Available in a choice of outputs
  • Sensing distance 0 to 10mm
  • DC 3-wire cable connection
  • Power supply 10 to 30V DC
  • Ferrous metals standard sensing object
  • Overcurrent protection
  • IP67 Protection
  • Installation instructions supplied (in box)
Description Image Product Buy Pricing (Ex VAT) Output Configuration Sensing Range Switching Current Switching Voltage DC
TruSens PIP-T30L-001 10mm PNP N/O M30 Long Inductive Sensor Cable Out
TruSens PIP-T30L-001 10mm PNP N/O M30 Long Inductive Sensor Cable Out
Standard range
Order code: 78-4138
MPN: PIP-T30L-001

4 in stock, despatched same dayAdditional quantity lead time 14 days
1+ £8.50
Price per unit Ex VAT
PNP NO 0 to 10mm 200mA 10 to 30V
TruSens PIP-T30L-011 10mm PNP N/C M30 Long Inductive Sensor Cable Out
TruSens PIP-T30L-011 10mm PNP N/C M30 Long Inductive Sensor Cable Out
Extended range
Order code: 78-4139
MPN: PIP-T30L-011

14 in stock, despatched same dayContact us for additional stock
1+ £3.65
Price per unit Ex VAT
PNP NC 0 to 10mm 200mA 10 to 30V
Order code78-413678-413878-4139
TypeNPNPNPPNP
ConfigurationNONONC

Body sizeM30
Mounting distance10mm
Sensing distance0 to 10mm
Output interfaceDC 3-wire
Power supply10 to 30V DC
Frequency≤ 200Hz
Current output200mA
Ambient temperature-20°C to +70°C


Trustpilot