TruSens PIN-T30L-001 10mm NPN N/O M30 Long Inductive Sensor Cable Out

Order Code:

78-4136

Brand: TruSens MPN: PIN-T30L-001

Discontinued


This inductive sensor has a long M30 cylindrical body that is manufactured from chrome-plated brass. The body is proof against water, oil, acid and alkaline. An LED indicator lamp is provided for status indication. This sensor is widely used in counting, measuring, RPM measuring applications in chemical, paper manufacturing, and other industries.


  • Output configuration NPN NO
  • Mounting distance 10mm
  • Sensing distance 0 to 10mm
  • DC 3-wire cable connection
  • Power supply 10 to 30V DC
  • Ferrous metals standard sensing object
  • Overcurrent protection
  • IP67 Protection
  • Installation instructions supplied (in box)
Mounting distance 10mm
Output Configuration NPN NO
Sensing Range 0 to 10mm
Switching Current 200mA
Switching Voltage DC 10 to 30V

Trustpilot