DC Components DA78L05 Voltage Regulator +5V 100mA TO92

MPN
DA78L05
Order Code
47-3612
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.490
25+ £0.376
100+ £0.302
500+ £0.184
1000+ £0.145
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 10,255 in stockAdditional quantity lead time 6 months

This 3-terminal positive voltage regulator employs internal current limiting and thermal shutdown, making it essentially indestructible.


  • Applications include on-card regulation for elimination of noise and distribution problems associated with single-point regulation
  • Output voltage 5V
  • Dropout voltage 1.7V
  • Output current 100mA
  • Supply voltage 30V
  • TO-92 case
Type Fixed positive
Nominal Current 100mA
Nominal Voltage 5V
No of Outputs Single
Dropout Voltage 1.7V
Operating Temperature Range 0 to +125°C
Package Style TO-92
Supply voltage 30V
Supply Voltage Max 30V

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot