TruSemi BK-T220-0042-02 TO220 Heatsink with Lug 19°c/w

MPN
BK-T220-0042-02
Brand
TruSemi
Order Code
36-0235
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.26
25+ £0.976
100+ £0.781
500+ £0.635
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 4,026 in stockAdditional quantity lead time 5 months

Pre-drilled bolt-on heatsink complete with tinned solderable mounting lugs for vastly improved mechanical stability and reduced assembly time.


  • Black anodised aluminium finish
  • Thermal resistance 19°C/W
  • Dimensions 30 x 25.4 x 12.7mm
Type Bolt-on heatsink
Package Type TO-220
Thermal Conductivity 19°C/W
Dimensions 30 x 25.4 x 12.7mm

Reviews

Be the first to submit a review

Trustpilot