Low power, small signal transistor with silicon planar epitaxial construction, designed for general purpose switching and amplifier applications.
- NPN polarity
- Collector emitter breakdown voltage 40V
- Collector base breakdown voltage 60V
- Collector current 600mA
- Power 625mW
- Transition frequency 250MHz
- TO-92 case
Type |
2N4401 |
Case |
TO-92 |
Collector-Emitter Voltage |
40V |
Collector Current Cont. |
0.6A |
Power Dissipation |
0.625W |
DC Current Gain (max.) |
300 |
Transition Frequency |
250MHz |
Operating Temperature |
150°C |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In