DC Components 1N4148 Signal Diode 75V 150mA

Order Code:

47-3416

Brand: DC Components MPN: 1N4148
  • Quickly find another product in this range by Type:

    1N4148 Signal Diode
Qty Unit Price (Ex VAT)
100+ £0.0191
500+ £0.0121
1000+ £0.0084
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
56,321 in stock, despatched same dayAdditional quantity lead time 6 months

The 1N4148 from DC Components is a high-speed switching diode that is fabricated in planar technology and encapsulated in a hermetically sealed glass DO-35 package.


  • Ideal for high-speed switching applications
  • 100V repetitive peak reverse voltage
  • 150mA average forward current
  • 1V forward voltage
  • 5000nA reverse leakage current
  • 500mW power
Type Signal Diode
Forward Current 150mA
Package DO-35
Forward Voltage 1V
Junction Operating Temperature -65 to +200°C
Max Reverse Voltage 100V
Power 500mW

To use this facility please Sign In.

Sign In

Alternatives (2)

Questions

*Question functionality currently disabled
Friday, September 5, 2014 | Question by: Rapid Customer | Product code: 47-3416
Q. Can I use this diode in the range 3 - 7 Volts DC please? Also what is maximum amperage? Thanks
A. Hi Mike. Thank you for your question. This signal diode can be used at 3-7 volts; the maximum current is 150mA.
Monday, June 2, 2014 | Question by: Rapid Customer | Product code: 47-3416
Q. are these supplied taped for quantitites of 500 upwards
A. Hi Dave. Thank you for your question. These are supplied on a taped bandolier on quantities over one.

Reviews

Great Value 1N4148

Reviewed by: Michael Cullen - Wednesday, November 15, 2017
Great value standard signal diode which I have used in their hundreds over the years with zero failures

Trustpilot