Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruPower TDC180-2 2A 1" Plug Top Mains Fuse

Order Code:  

26-0400

  Copy to clipboard
Brand: TruPower  Copy to clipboard MPN: TDC180-2  Copy to clipboard
 Report an error

Discontinued

This fast/medium-acting 25mm (1in) plug top mains ceramic fuse is suitable for use in 13A plugs.


  • Current rating 2A
  • Voltage rating 240V AC
  • Fuse size 6.3 x 25.4mm
  • Fully conforms to BS1362
  • ASTA certified
Fuse Type Mains
Current Rating 2A
Voltage Rating 240
Length 25mm
Diameter 6.3mm

Reviews


Be the first to submit a review