Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


TruPower RB-02M06SPD 6 Way Trailing Socket 2m Lead Surge Protected

Order Code:  

23-0568

  Copy to clipboard
Brand: TruPower  Copy to clipboard MPN: RB-02M06SPD Copy to clipboard EAN-13: 5055781239182
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.72

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
3 in Stock, despatched same dayContact us for additional stock

The TruPower RB-02M06SPD 6-way Trailing Sockets are perfect for home or office use. They will provide power where you need it. These Surge Protected sockets will provide protection for your electrical equipment by preventing damage caused by electrical spikes.

The sockets are fitted with a NEON indicator to alert the user when the power is active or left switched on. The sockets are approved to specification BS 1363 and approved for use in the UK.


  • Type: 6-way UK trailing sockets
  • Plug: 1x UK Plug
  • Neon indicator
  • Colour: White
  • Surge protection: Yes
  • Supplied with a lead length of 2m
  • Manufacturer's part: RB-02M06SPD
Lead Length 2m
No. of Sockets 6
Surge Protected Yes
Colour White

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review