TruPower BH-9VPC-2 PP3 PCB Battery Holder

MPN
BH-9VPC-2
Brand
TruPower
Order Code
18-0591
Country of Origin
China

Discontinued


A chassis-mounting PP3 size 9V battery holder with through-hole PCB pins.


  • Male and female snap-in terminals ensure good contact and correct polarity
  • Positive and negative contacts clearly marked
  • Withstands severe shock and vibration
  • Moulded from black ABS plastic
  • Incorporates screw fixing holes
  • TruPower type BH-9VPC-2
Type Battery holder
Battery Size PP3
Number of Cells 1
Mount Through hole
Body Material ABS
Contact Material Nickel plated brass
Height 20.7mm
Length 54mm
Width 30mm

Alternatives (1)


Trustpilot