Q. The distance between the pins and the end is not on the drawing.
A. Hi Ian, thank you for your question. Approximately 2mm from the end and 5mm from the sides.
A 2x AAA size battery holder manufactured from black polypropylene and high quality metal components to ensure a secure and reliable connection.
| Type | Battery holder |
|---|---|
| Battery Size | AAA |
| Number of Cells | 2 |
| Mount | PCB pin |
| Body Material | Polypropylene |
| Contact Material | Spring steel, nickel plated |
| Height | 13mm |
| Length | 51.4mm |
| Width | 24.4mm |
Q. The distance between the pins and the end is not on the drawing.
A. Hi Ian, thank you for your question. Approximately 2mm from the end and 5mm from the sides.