TruPower 41-1P Battery Holder 1x AAA PCB Pins

MPN
41-1P
Brand
TruPower
Order Code
18-0573

Discontinued


A 1x AAA size battery holder manufactured from black polypropylene and high quality metal components to ensure a secure and reliable connection.


  • Suitable for 1x AAA size cell
  • PCB pin connections
  • Principal applications include portable equipment and memory back-up
  • TruPower type 41-1P
Type Battery holder
Battery Size AAA
Number of Cells 1
Mount PCB pin
Body Material Polypropylene
Contact Material Spring steel, nickel plated
Height 11.18mm
Length 50.5mm
Width 13.18mm

Alternatives (1)


Trustpilot