TruPower 34-1P Battery Holder 4x AA PCB Pins

MPN
34-1P
Brand
TruPower
Order Code
18-0567
Country of Origin
China

Discontinued


A 4x AA size battery holder manufactured from black polypropylene and high quality metal components to ensure a secure and reliable connection.


  • Suitable for 4x AA size cells
  • PCB pin connections
  • Principal applications include portable equipment and memory back-up
  • TruPower type 34-1P
Type Battery holder
Battery Size AA
Number of Cells 4
Mount PCB pin
Body Material Polypropylene
Contact Material Spring steel, nickel plated
Height 15.5mm
Length 57.2mm
Width 55

Alternatives (1)


Trustpilot