TruPower 3.7V Rechargeable Lithium Polymer Batteries

TruPower Brand: TruPower

A range of 3.7V lithium polymer rechargeable batteries with built-in discharge protection and connecting wires.

Their light weight and slim profile make them ideal for single board computers as well as model cars, planes, trains, etc.

  • 3.7V
  • Range of capacities
  • Built-in discharge protection
  • Fitted connecting wires
  • Lightweight
  • Slim profile
  • Ideal for models, etc.
Must only be charged using a battery charger specifically designed for lithium polymer batteries.
Description Image Product Buy Pricing (Ex VAT) Capacity Dimensions (H x W x D) Weight (Per Battery) Chemistry Pack Size Voltage Terminal Type Type
TruPower L180 Lithium Polymer Battery 3.7V 180mAh
TruPower L180 Lithium Polymer Battery 3.7V 180mAh
Standard range
Order code: 70-0005
MPN: L180

Despatched same day - 3 in stockAdditional quantity lead time 5 weeks
1+ £13.92
Price per unit Ex VAT
180mAh 5.0 x 20.0 x 25.0mm 40g LiPo 1 3.7V Flying Leads (Red/Black) Micro LiPo battery
TruPower L350 Lithium Polymer Battery 3.7V 350mAh
TruPower L350 Lithium Polymer Battery 3.7V 350mAh
Standard range
Order code: 70-0003
MPN: L350

Despatched same day - 3 in stockAdditional quantity lead time 5 weeks
1+ £14.33
Price per unit Ex VAT
350mAh 3.0 x 35.0 x 48.0mm 7g LiPo 1 3.7V Flying Leads (Red/Black) Micro LiPo battery

Trustpilot