TruOpto OSW4XAHAE1E 10W High Power LED White 850lm

TruOpto OSW4XAHAE1E 10W High Power LED White 850lm

MPN
OSW4XAHAE1E
Brand
TruOpto
Order Code
55-1929

Discontinued


A white 10W, 850lm high power LED from TruOpto that is suitable for applications where high luminosity is required.



Depending on the application for which it is used, this product may require an additional heat sink.


LED Colour White
Forward Voltage 11V
Forward Current 1400mA
Luminosity 850lm
Viewing Angle 140°
Dimensions 22.45 x 31.2mm
Dominant Wavelength 0.31/0.34nm
Power 17.64W

Trustpilot