TruOpto OSW4XAH5E1E 5W High Power LED White 410lm

MPN
OSW4XAH5E1E
Brand
TruOpto
Order Code
55-1925

Discontinued


A white 5W, 410lm high power LED from TruOpto that is suitable for applications where high luminosity is required.


LED Colour White
Forward Voltage 10V
Forward Current 600mA
Luminosity 410lm
Viewing Angle 140°
Dimensions 22.45 x 31.2mm
Dominant Wavelength 0.31/0.34nm
Power 6.84W

Trustpilot