TruOpto OSW4G456F1A 4.8mm White 150° LED 30lm 6500K Water Clear

Order Code:

55-2878

Brand: TruOpto MPN: OSW4G456F1A
Qty Unit Price (Ex VAT)
5+ £0.617
100+ £0.532
500+ £0.466
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
596 in stock, despatched same dayAdditional quantity lead time 5 months

A pure white 4.8mm straw through-hole LED with a wide viewing angle and higher than normal luminous output. Suitable for reading lamps, portable lighting, illumination and electronic signs and signals.


  • 4.8mm Straw standard directivity
  • Water clear lens
  • Wide ½ power angle
  • Long life
  • Superior weather resistance
  • Operating temperature –30°C to +85°C
LED Colour White
Viewing Angle 150°
Forward Voltage 12V
Forward Current 20mA
Luminosity 30lm
Dominant Wavelength 0.31/0.33Chromaticity Coords
Lens Type Water clear
Max Operating Temp +85°C
Minimum Operating Temp -30°C
Reverse Voltage 5V
Size 4.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot