TruOpto OSW44TS4C1A-HCRI 5050 PLCC6 Cool White SMD LED 6500K 17.5lm CRI93 120°

MPN
OSW44TS4C1A-HCRI
Brand
TruOpto
Order Code
55-2892
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £0.714
250+ £0.604
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 397 in stockAdditional quantity lead time 5 months

A cool white LED offering a high Colour Rendering Index (CRI) in a surface mounting package 5050 (5.0 x 5.0mm) with a luminous intensity of 17.5 lumen. These LEDs are suitable for reflow soldering and are ideal for a range of applications. They feature superior weather resistance.


  • PLCC6 package
  • 120° viewing angle
  • Dimensions (L x W x H) 5.0 x 5.0 x 1.5mm
  • Operating temperature -30 to +85°C
LED Colour White
Viewing Angle 120°
Forward Voltage 3.1V
Forward Current 75mm
Luminosity 17.5lm
Dominant Wavelength 6500
Height 1.5mm
Length 5mm
Width 5mm

Reviews

Be the first to submit a review

Trustpilot