TruOpto OSW44LS1C1A 3.1V White LED Plcc-2 Surfacemount X2000

MPN
OSW44LS1C1A
Brand
TruOpto
Order Code
56-3003

Discontinued


A surface mount 3.1V white 3000mcd LED in a PLCC-2 package, suitable for pick and place machines, general purpose indicators, small area illumination, backlighting applications, automotive dashboard lighting and traffic signal lamps.
  • Package size 3.5 x 2.7 x 1.9mm
  • Luminous intensity 3000mcd
  • Superior weather-resistance
  • UV resistant epoxy
  • Supplied on a reel of 2000
LED Colour White
Viewing Angle 120°
Forward Voltage 3.1V
Forward Current 30mA
Luminosity 3000mcd
Dominant Wavelength 6500
Height 1.9mm
Length 3.5mm
Width 2.8mm

Trustpilot