TruOpto OSV4YLS1C1A 3528 PLCC2 Violet 120° 10mW 395nm Water Clear

MPN
OSV4YLS1C1A
Brand
TruOpto
Order Code
55-9079
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £0.0299
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2,759 in stockContact us for additional stock

A 395nm ultraviolet LED in a surface mounting 3528 PLCC2 package. High radiant flux and long lifetime make this UV LED suitable for applications such as automotive dashboard lighting, money detectors, back lighting, decorative lighting, etc.


  • Radiant flux 5mW
  • Standard directivity
  • Water clear lenses
  • Superior weather resistance
  • UV resistant silicon
  • Dimensions 3.5 x 2.8 x 1.9mm
  • Available in small quantities
LED Colour Violet
Viewing Angle 120°
Forward Voltage 3.4V
Forward Current 30mA
Luminosity 5mW
Dominant Wavelength 395nm
Height 1.9mm
Length 2.8mm
Radiant flux 5mw
Re-reeling Available Yes
Standard directivity
Width 3.5mm

Reviews

Be the first to submit a review

Trustpilot