TruOpto OSTA51B1SH 2V /3.4V RGB LED PLCC-4 500/750/220MCD X2000

MPN
OSTA51B1SH
Brand
TruOpto
Order Code
56-3012
Country of Origin
China

Discontinued


A surface mounting, high power, high brightness RGB chip LED in a PLCC-4 package, making it suitable for automatic pick and place machines. By varying the current to each die, all colours in the spectrum can be achieved. With its water clear lens this LED is suitable for general purpose indication, back-lighting, toys, games and audio visual equipment. Supplied on reels of 2000.


  • Package size 3.5 x 2.8 x 1.9mm
  • Four SMT pads - common anode
  • Suitable for reflow and dip soldering
  • Superior weather-resistance
  • UV Resistant epoxy
  • Supplied on reels of 2000
Caution: If the LED moisture-proof packaging has been opened the LED must be dried for 12 hours at 60°C before soldering. For further details please see the SMD LED Technical Instructions.
LED Colour Red / green / blue
Viewing Angle 120°
Forward Voltage 2 (red) / 3.4 (green / blue)
Forward Current 30mA
Luminosity 500 (red) / 750 (green) / 220 (blue)
Dominant Wavelength 625 (red) / 525 (green) / 470 (blue)
Height 1.9mm
Length 3.5mm
Width 2.7mm

Alternatives (1)


Trustpilot