TruOpto OSRGH4S2C1A 3528 SMD Bi-Color PLCC4 LED Red / Green 120° 2.1V 30mA

MPN
OSRGH4S2C1A
Brand
TruOpto
Order Code
55-9082
Country of Origin
China
Qty Unit Price (Ex VAT)
5+ £0.323
100+ £0.274
500+ £0.243
1000+ £0.192
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 1,340 in stockAdditional quantity lead time 5 months

A red/yellow green bi-colour LED in a surface mounting 3528 PLCC4 top viewing package. A high luminous intensity and long lifetime make this LED perfect for a wide range of applications such as toys, audio systems, games, decorative lighting, etc.


  • Standard directivity
  • Water clear lenses
  • Superior weather resistance
  • UV resistant epoxy
  • Dimensions 3.5 x 2.8 x 1.9mm
  • Available in small quantities
LED Colour Red / green
Viewing Angle 120°
Forward Voltage 2.1V
Forward Current 30mA
Luminosity 150 (red) / 60 (green)
Dominant Wavelength 625 (red) / 570 (green)
Height 1.9mm
Length 2.8mm
Re-reeling Available Yes
Width 3.5mm

Reviews

Be the first to submit a review

Trustpilot