TruOpto OSR5XAE1C1E 1W 2.5V Red Power LED 50lm Epoxy Lens

Order Code:

55-1887

Brand: TruOpto MPN: OSR5XAE1C1E

Discontinued


A 1W epoxy-lensed LED that features high luminous flux with super energy efficient operation.

Suitable applications for this LED includes: reading lights, portable lighting, security/bollard/garden, traffic signalling and beacons, signage, etc.


  • High luminous flux
  • Super energy efficiency
  • Long lifetime operation
  • Superior ESD protection
  • Superior UV resistance
  • Beam angle 120°

Depending on the application for which it is used, this product may require an additional heat sink.


LED Colour Red
Forward Voltage 3V
Forward Current 400mA
Luminosity 50lm
Viewing Angle 120°
Dimensions ø14.5mm
Dominant Wavelength 625nm
Power 1.2W

Trustpilot