TruOpto OSPW74G1B-JK 1.8mm White Tower LED Miniature

MPN
OSPW74G1B-JK
Brand
TruOpto
Order Code
55-1992

Discontinued


1.8mm 3.1V high luminosity (750mcd) white miniature tower LED. Superior weather resistance, UV resistant epoxy. Suitable for use in applications such as automotive dashboard lighting, indicator panels and backlighting.


LED Colour White
Dominant Wavelength 0.27/0.28
Forward Current 30mA
Lens Type Water clear
Luminous Intensity 750mcd
Reverse Voltage 5V
Viewing Angle 160°
Forward Voltage Typical 3.1V
Max Operating Temp +85°C
Minimum Operating Temp -30°C
Size 1.8mm

Trustpilot