TruOpto OSPR4X01-W4Z3E1E1E 4x1 Circular Power LED White 360lm

MPN
OSPR4X01-W4Z3E1E1E
Brand
TruOpto
Order Code
55-2409
Country of Origin
China
Qty Was Unit Price (Inc VAT)
1+ £8.40 £2.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 58 in stockContact us for additional stock

White power LED module in a circular 4 x 1W configuration. With their high brightness coupled with low maintenance costs these devices are ideal for applications such as: display and cabinet lighting, automotive interiors, accent lighting and backlighting, small space lighting and mechanical equipment lights.


  • Fast response
  • Easy installation
  • Long life
  • Viewing angle 140°
  • Output 360 lumen
  • Superior ESD protection
  • Superior UV resistance

Depending on the application for which it is used, this product may require an additional heat sink.

Type LED module
LED Colour White
Case Tyoe SMD
Forward Voltage 11.4V
Forward Current 4 x 6.8W
Dimensions ø28mm
Luminosity 360lm
Output 360 lumen

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Question by: Product code: 55-2409

Q. We are intending to use these LED's as supplementary lighting for a camera system in a nuclear environment. We will have a maximum of 33 LED units and would like to be able to vary the lighting levels, can anyone suggest driver/s for these units.

A. Hi Steve, thanks for your question. 55-2220 is suitable as this is dimmable. https://www.rapidonline.com/20W-700mA-AC-DC-Dimmable-constant-current-driver-200057

Reviews

Be the first to submit a review

Trustpilot