TruOpto OSPR4X01-M5Z3E1E1E 4x1 Circular Power LED Warm White 340lm

MPN
OSPR4X01-M5Z3E1E1E
Brand
TruOpto
Order Code
55-2411

Discontinued




Note: It is recommended that a heat sink is used with this LED.
LED Colour White
Case Tyoe SMD
Forward Voltage 11.4V
Forward Current 600mA
Dimensions ø28mm
Luminosity 340lm
Power 4 x 6.8W

Trustpilot