TruOpto OSPM-R5030ETS Red LED Strip 30-way

MPN
OSPM-R5030ETS
Brand
TruOpto
Order Code
56-0482

Discontinued


A flexible separable LED strip PCB. The entire strip contains 30 500mcd red LEDs, but this can be separated into 10 x 3 LED pieces, and each one is adhesive backed. Low power consumption, so therefore energy saving, excellent beam control and uses line voltage. Suitable for channel letter signs, indirect accent decor lights, large area back lighting, under-counter lights and neon light substitution.


Type Luminaire
Colour Red
Dimensions 500 x 8 x 2.1mm
Length 500mm
Power Consumption 4.2W
Supply Voltage (DC) 12V
Viewing Angle 120°

Trustpilot