Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruOpto OSPL4X01-W4Z3E1E1E 4 x 1 Power LED Module White 360lm

Order Code:  

55-2405

  Copy to clipboard
Brand: TruOpto  Copy to clipboard MPN: OSPL4X01-W4Z3E1E1E  Copy to clipboard
 Report an error

Discontinued

The TruOpto 4 x 1 Power LED Module White 360lm is manufactured in a 4 x 1W strip configuration that can be easily mounted together. With it’s high brightness coupled with low maintenance costs these devices are ideal for applications such as: display and cabinet lighting, automotive interiors, accent lighting and backlighting, small space lighting and mechanical equipment lights.


  • Fast response
  • Easy installation
  • Long life
  • Viewing angle 140°
  • High lumen output
  • Superior ESD protection
  • Superior UV resistance
Colour White
Power 4 x 6.8W
Forward Voltage 11.4V
Forward Current 600mA
Luminous Intensity 360lm
Viewing Angle 140°
Dominant Wavelength N/A
Dimensions (L x W) 100 x 25mm

Reviews


Be the first to submit a review